M83723/78G2025Y

Heilind Number:AERM83723/78G2025Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2025Y
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2025Y
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/78G2025Y

Detailed Description

The M83723/78G2025Y is a highly reliable RFI plug designed for military applications, meeting MIL-DTL-83723 specifications. Part of the Series III connector family, this plug features a durable stainless steel shell with passivated finish, ensuring robust performance in harsh environments. With a shell size of 20 and a bayonet locking mechanism, it offers secure and efficient connectivity. The contact pins accommodate wire sizes ranging from 14 to 12 AWG, providing versatility in installation. Rated for up to 600 VAC, the M83723/78G2025Y is suitable for high voltage applications. Its insert arrangement of 20-25 and keying position Y facilitate proper mating, while the grounding plug design enhances RFI protection. Compliant with hi-rel standards, this connector is ideal for demanding military and aerospace systems.