M83723/78G20286

Heilind Number:AERM83723/78G20286
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20286
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20286
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:RFI Grounding Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/78G20286

Detailed Description

Introducing the M83723/78G20286, a rugged and reliable RFI PLUG designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a durable Stainless Steel shell with a Passivated finish. With a shell size of 20 and a grounding plug design, it ensures secure and interference-free connections. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, ideal for high-voltage applications up to 600 VAC. Its Bayonet locking mechanism and keying position of 6 guarantee proper mating and alignment. With Hi-Rel certification, this connector is built to withstand harsh environments, making it a trusted choice for aerospace, defense, and industrial systems. Trust in the M83723/78G20286 for dependable performance in mission-critical operations.