| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G22127 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-12 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G22127 |
M83723/78G22127
| Heilind Number: | AERM83723/78G22127 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G22127 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78G22127, an essential component for military and high-reliability applications. This rugged RFI Plug features a Series III design, meeting MIL-DTL-83723 specifications for top-tier performance. With a shell size of 22 and stainless steel construction, it ensures durability in demanding environments. The pin contact type, suitable for 14 to 12 AWG wire sizes, guarantees secure and efficient connections. Designed as an RFI Grounding Plug with a passivated shell finish, it offers reliable electromagnetic interference protection. Featuring a bayonet locking mechanism and keying position 7 for easy installation and secure mating, this connector is indispensable for critical systems. Trust in the M83723/78G22127 for high-voltage applications, with a 600 VAC rating. From Conesys' M83723 campaign, this connector exemplifies quality and precision, making it the ideal choice for aerospace, defense, and other high-reliability industries.

