| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G22197 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G22197 |
M83723/78G22197
| Heilind Number: | AERM83723/78G22197 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G22197 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78G22197 RFI Plug, a rugged and reliable connector designed for military applications. With a MIL-DTL-83723 specification and Series III designation, this connector guarantees high performance in demanding environments. The shell, made of corrosion-resistant stainless steel and passivated for added durability, ensures long-term functionality. Featuring a bayonet locking mechanism and 600 VAC voltage rating, it provides secure and stable connections. The pin contact type and RFI grounding plug shell type make it ideal for use in electronic systems. With an insert arrangement of 22-19 and keying position 7, it offers easy and efficient installation. Trust the M83723/78G22197 for your hi-rel circular connector needs.

