| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R8036 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R08036 |
M83723/78R8036
| Heilind Number: | AERM83723/78R08036 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R8036 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78R8036 RFI Plug, a vital component meeting MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector features a durable aluminum shell, suitable for demanding environments. With a shell size 8 and pin contact type, it ensures secure and reliable connections for wire sizes ranging from 24 to 20 AWG. The Electroless Nickel shell finish not only enhances durability but also provides RFI grounding. Designed for high reliability applications, this connector boasts a 600 VAC voltage rating, making it ideal for critical systems. With an insert arrangement of 8-3 and bayonet locking mechanism, it guarantees precise and secure mating. Trust in the M83723/78R8036 for top-notch performance in Circular MIL Spec Connectors.

