| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R8036 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R08036 L/C |
M83723/78R8036 L/C
| Heilind Number: | AERM83723/78R08036 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R8036 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/78R8036 L/C RFI Plug features a durable aluminum shell in compliance with MIL-DTL-83723 specifications, making it ideal for high-reliability applications. With a Series III design and a shell size of 8, this connector ensures secure and efficient connections in harsh environments. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, while the electroless nickel shell finish enhances durability. Designed for easy mating with a bayonet locking mechanism and featuring an insert arrangement of 8-3, this assembly guarantees reliable performance. Please note that this product does not ship with contacts.

