| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R1005N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R1005N |
M83723/78R1005N
| Heilind Number: | AERM83723/78R1005N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R1005N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78R1005N RFI Plug, a rugged and reliable connector designed for military applications. This MIL-DTL-83723 compliant plug, part of the Series III lineup, features a durable aluminum shell with an electroless nickel finish, ensuring optimal performance in harsh environments. With a shell size of 10 and a bayonet locking mechanism, it guarantees secure mating. The 83723 SIII Bayonet contact type accommodates 24 to 20 AWG wire sizes, offering versatility in installation. Rated for 600 VAC, this connector is suitable for high-voltage applications. Its 10-5 insert arrangement and non-keyed position provide easy and efficient connectivity. Backed by the Conesys M83723 campaign and boasting high reliability, the M8372378R1005N is the perfect choice for demanding military and aerospace systems. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Elevate your connectivity with this essential component, where performance and durability converge seamlessly.

