| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R16247 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R16247 |
M83723/78R16247
| Heilind Number: | AERM83723/78R16247 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R16247 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI PLUG, PIN, 83723 SIII BAYONET, a military-grade connector designed to meet the stringent requirements of MIL-DTL-83723 specifications. Part of the Series III lineup, this connector features a durable aluminum shell in size 16, with a grounding plug configuration for reliable RFI protection. The electroless nickel shell finish ensures longevity in harsh environments. With a wire size accommodation of 24 to 20 AWG, it guarantees secure and efficient connections. The insert arrangement of 16-24, keying position 7, and bayonet locking mechanism offer easy and precise installation. Rated for 600 VAC, this connector is suitable for high-voltage applications. Part of the Conesys M83723 campaign, it ensures high reliability for mission-critical operations. This connector is ideal for use in aerospace, defense, and other high-reliability applications, where performance and durability are paramount.

