| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R20169 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R20169 |
M83723/78R20169
| Heilind Number: | AERM83723/78R20169 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R20169 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78R20169 RFI Plug, a durable and high-performance connector designed for military and aerospace applications. This MIL-DTL-83723 compliant connector, part of the Series III lineup, features a rugged aluminum shell with electroless nickel finish, ensuring reliable performance in harsh environments. With a shell size of 20 and a grounding plug design, it provides secure connections while minimizing electromagnetic interference. The pin contact type accommodates wire sizes ranging from 20 to 16 AWG, meeting versatile connectivity needs. Engineered for high reliability, this connector is ideal for use in critical systems where durability and performance are paramount. Trust the M8372378R20169 for your demanding connectivity requirements.

