| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R20419 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R20419 L/C |
M83723/78R20419 L/C
| Heilind Number: | AERM83723/78R20419 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R20419 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78R20419 L/C RFI Plug, a rugged and reliable connectivity solution designed for military and high-reliability applications. This meticulously crafted plug, in compliance with MIL-DTL-83723 specifications, features a Series III shell with a shell size of 20 and a durable aluminum construction. Its pin contact type accommodates wire sizes ranging from 24 to 20 AWG, ensuring versatile compatibility. The electroless nickel shell finish enhances corrosion resistance, making it suitable for demanding environments. With a voltage rating of 600 VAC and a bayonet locking mechanism, this plug guarantees secure and efficient connections in critical systems. Please note that this assembly does not ship with contacts, offering flexibility for custom configurations. Trust in the M83723/78R20419 L/C for mission-critical performance in aerospace, defense, and industrial applications.

