| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R22199 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R22199 |
M83723/78R22199
| Heilind Number: | AERM83723/78R22199 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R22199 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78R22199 RFI Plug, a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Series III family, this plug features a sturdy aluminum shell with electroless nickel finish, ensuring durability and efficient RFI grounding. With a shell size of 22 and a pin contact type, it accommodates wire sizes ranging from 20 to 16 AWG, suitable for various signal and power connections. The 22-19 insert arrangement with keying position 9 and bayonet locking mechanism guarantees secure mating in demanding environments. With a voltage rating of 600 VAC, this connector is ideal for military, aerospace, and other hi-rel applications. Trust in the M8372378R22199 for reliable and high-performance connectivity.

