| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R24616 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78R24616 L/C |
M83723/78R24616 L/C
| Heilind Number: | AERM83723/78R24616 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R24616 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78R24616 L/C RFI Plug, a meticulously crafted military-grade connector designed to meet the rigorous specifications of MIL-DTL-83723. Part of the renowned Series III, this connector boasts a shell size of 24 and features a durable aluminum construction with an electroless nickel finish, ensuring superior performance in demanding environments. With a contact type of Pin and compatibility with wire sizes ranging from 24 to 20 AWG, it offers reliable connectivity with a voltage rating of 600 VAC. The insert arrangement of 24-61 and keying position of 6, along with a bayonet locking mechanism, guarantee secure mating. Please note that this assembly does not ship with contacts, providing flexibility for custom configurations. Ideal for high-reliability applications, the M8372378R24616LC is a trusted choice for aerospace, defense, and industrial systems.

