| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W803N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W0803N |
M83723/78W803N
| Heilind Number: | AERM83723/78W0803N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W803N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W803N, a rugged and reliable RFI Plug designed for military-grade applications. Built to meet MIL-DTL-83723 specifications, this connector is part of the esteemed Series III lineup, guaranteeing exceptional performance in demanding environments. Featuring a shell size 8 with a grounding plug design, it ensures secure and efficient connectivity. The aluminum shell construction, enhanced with Olive Drab Cadmium over Nickel finish, offers durability and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, this connector is versatile and efficient. With a voltage rating of 600 VAC and keying position N, it meets high reliability standards. Trust in the Conesys M83723 campaign and rest assured of the quality and performance of this RoHS-compliant connector. Upgrade your circular MIL Spec connectivity with the M8372378W803N.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS27473T10B35S | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Aero-Electric Connector | Conesys MS27473T10F35S | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Aero-Electric Connector | Conesys MS27473T10F35SA | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |


