| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W1002N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W1002N |
M83723/78W1002N
| Heilind Number: | AERM83723/78W1002N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W1002N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W1002N, a high-performance RFI Plug designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector boasts a durable Aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring reliable performance in harsh environments. Featuring a bayonet locking mechanism for secure connections, it is ideal for applications requiring RFI grounding. The 10-2 insert arrangement accommodates pin contacts, suitable for wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC, this connector meets the demands of hi-rel environments. Trust in the Conesys M83723 campaign for quality assurance. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Upgrade your circular connector needs with the M8372378W1002N.

