| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W10209 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W10209 L/C |
M83723/78W10209 L/C
| Heilind Number: | AERM83723/78W10209 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W10209 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/78W10209 L/C RFI PLUG is a crucial component for ensuring secure and reliable connections in military-grade applications. Designed to meet MIL-DTL-83723 specifications, this plug features a Series III shell with a size 10 housing and a grounding pin contact type, perfect for maintaining signal integrity in high-stress environments. Constructed with durable aluminum and finished with Olive Drab Cadmium over Nickel, it offers both robustness and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 20 to 16 AWG, it guarantees efficient power transmission. The bayonet locking mechanism and keying position 9 provide added security, while the 10-20 insert arrangement allows for easy installation. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements. Perfect for use in aerospace, defense, and other high-reliability industries, the M83723/78W10209 L/C RFI PLUG is the ideal solution for your connectivity needs.

