| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W1203N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-3 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W1203N |
M83723/78W1203N
| Heilind Number: | AERM83723/78W1203N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W1203N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W1203N, a high-performance RFI Plug designed for military applications. This rugged connector, meeting MIL-DTL-83723 specifications, is part of the Series III family and features a shell size of 12 with a grounding plug configuration. Its durable aluminum construction with Olive Drab Cadmium over Nickel finish ensures reliable performance in demanding environments. With a contact type of Pin and compatibility with wire sizes ranging from 20 to 16 AWG, this connector is versatile and efficient. The bayonet locking mechanism and high voltage rating of 600 VAC guarantee secure and safe connections. Perfect for hi-rel applications, the M8372378W1203N is a trusted solution for circular MIL Spec connectors.

