| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W1610N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W1610N |
M83723/78W1610N
| Heilind Number: | AERM83723/78W1610N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W1610N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W1610N, a high-performance RFI Plug designed for military applications. Compliant with MIL-DTL-83723 specifications, this rugged connector belongs to the Series III family, featuring a durable aluminum shell with Olive Drab Cadmium over Nickel finish for enhanced corrosion resistance. With a shell size of 16 and a pin contact type, it guarantees secure and reliable connections. Suitable for wire sizes ranging from 20 to 16 AWG, this connector is ideal for high-voltage applications, with a rating of 600 VAC. Its bayonet locking mechanism ensures quick and easy mating, while the 16-10 insert arrangement and N keying position prevent mismating. Part of the Conesys M83723 campaign and meeting RoHS compliance, this connector is a trusted choice for demanding environments, offering high reliability and performance.

