| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W1610Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W1610Y |
M83723/78W1610Y
| Heilind Number: | AERM83723/78W1610Y |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W1610Y |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W1610Y, a rugged RFI Plug designed to meet MIL-DTL-83723 specifications for reliable performance in demanding environments. Part of the Series III, this connector features a shell size 16 with a bayonet locking mechanism for secure connections. With a pin contact type and shell material of aluminum, it ensures efficient signal transmission while offering excellent durability. The shell's Olive Drab Cadmium over Nickel finish provides corrosion resistance, making it suitable for use in harsh conditions. This connector, part of the Conesys M83723 campaign, is RoHS compliant and rated for up to 600 VAC, ideal for high-reliability applications. Its 16-10 insert arrangement with keying position Y ensures proper mating, guaranteeing a perfect fit every time. Trust the M8372378W1610Y for your circular MIL spec connector needs.

