M83723/78W20397

Heilind Number:AERM83723/78W20397
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20397
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20397
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:RFI Grounding Plug
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/78W20397

Detailed Description

Introducing the RFI PLUG, PIN, 83723 SIII BAYONET ( M83723/78W20397), a rugged and reliable circular connector designed for military applications. Fully compliant with MIL-DTL-83723 specifications, this connector belongs to the esteemed Series III and features a shell size of 20. With a pin contact type, it ensures secure and efficient signal transmission. Crafted from durable aluminum with an Olive Drab Cadmium over Nickel finish, it offers excellent protection against environmental factors. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it accommodates a wide range of applications. The insert arrangement of 20-39 and keying position of 7 guarantee proper mating, while the bayonet locking mechanism ensures a secure connection. With a voltage rating of 600 VAC and high reliability designation, this connector is the perfect choice for demanding military and aerospace environments. Trust in the quality and performance of the Conesys M83723 RFI PLUG for your critical connectivity needs.