M83723/78W20398

Heilind Number:AERM83723/78W20398
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20398
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20398
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/78W20398

Detailed Description

Introducing the M83723/78W20398 RFI Plug, a robust and reliable connector designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup, boasting a shell size of 20 and featuring pin contact type for secure connections. Constructed with durable aluminum shell material and suitable for use with 20 to 16 AWG and 24 to 20 AWG wire sizes, it ensures efficient power and signal transmission in demanding environments. The Olive Drab Cadmium over Nickel shell finish not only enhances durability but also provides excellent RFI grounding. With a voltage rating of 600 VAC, insert arrangement of 20-39, and bayonet locking mechanism, this connector offers high reliability and performance. Trust in the M83723/78W20398 for your critical connectivity needs in aerospace, defense, and other high-reliability applications.