| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W20418 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W20418 |
M83723/78W20418
| Heilind Number: | AERM83723/78W20418 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W20418 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W20418, a high-performance RFI Plug designed to meet MIL-DTL-83723 military specifications. Part of the rugged Series III connectors, this plug features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 20 and a grounding pin contact type, it accommodates wire sizes ranging from 24 to 20 AWG, delivering secure and efficient connectivity. The 20-41 insert arrangement and Bayonet locking mechanism offer easy installation and robust mating. Rated for 600VAC, this connector is suitable for high-voltage applications. Compliant with Conesys M83723 standards and designed for high reliability use, it is an essential component for aerospace, defense, and industrial applications.

