| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W24198 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/78W24198 |
M83723/78W24198
| Heilind Number: | AERM83723/78W24198 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W24198 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78W24198 RFI PLUG, PIN, part of our MIL-DTL-83723 compliant Series III connectors. Designed for high-reliability applications, this connector features a rugged aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring durability in harsh environments. The 24 shell size accommodates 14 to 12 AWG wire, making it suitable for a wide range of power and signal transmission tasks. With a voltage rating of 600 VAC, it guarantees safe and efficient operation. The bayonet locking mechanism and keying position 8 provide secure and foolproof mating, while the 24-19 insert arrangement ensures proper connectivity. Trust the M83723/78W24198 for your critical military, aerospace, and industrial connectivity needs.

