| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82A20287 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/82A20287 |
M83723/82A20287
| Heilind Number: | AERM83723/82A20287 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82A20287 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/82A20287, a high-performance WALL MT RECEPT designed for demanding military applications. This Socket connector, compliant with MIL-DTL-83723 specifications, is part of the rugged Series III lineup and features a durable Aluminum shell with a Black Anodized finish. With a shell size of 20 and contact type optimized for 14-12 AWG and 24-20 AWG wire sizes, it ensures reliable connectivity in harsh environments. The 600 VAC voltage rating and threaded locking mechanism guarantee secure and stable operation. Perfect for hi-rel situations, the M83723 is a trusted solution for Circular MIL Spec Connectors, offering exceptional performance and durability.

