| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82A24577 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-57 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/82A24577 |
M83723/82A24577
| Heilind Number: | AERM83723/82A24577 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82A24577 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/82A24577, a rugged and reliable WALL MT RECEPT designed for demanding military applications. Meeting MIL-DTL-83723 specifications, this Series III connector features a durable aluminum shell with a black anodized finish for enhanced durability in harsh environments. With a contact type of Socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The shell type, Wall Mount Receptacle, and threaded locking mechanism ensure secure connections, while the 600 VAC voltage rating guarantees reliable performance. Ideal for use in hi-rel situations, the M83723/82A24577, part of the Conesys M83723 campaign, is a trusted solution for critical connectivity needs.

