M83723/82G2025N L/C

Heilind Number:AERM83723/82G2025N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2025N L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2025N L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82G2025N L/C

Detailed Description

Introducing the M8372382G2025NLC, a rugged and reliable Wall Mount Receptacle designed to meet MIL-DTL-83723 military specifications. This Series III connector features a durable stainless steel shell with a passivated finish, ensuring superior performance even in harsh environments. Engineered for optimal power transmission, it accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, with a voltage rating of 600 VAC. The threaded locking mechanism provides secure mating, while the 20-25 insert arrangement allows for efficient connections. Please note that this assembly does not ship with contacts, offering flexibility for custom configurations. Trust in the Conesys M83723 for high-reliability connectivity in aerospace, defense, and industrial applications.