M83723/82G20288 L/C

Heilind Number:AERM83723/82G20288 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20288 L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20288 L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82G20288 L/C

Detailed Description

Introducing the M83723/82G20288 L/C, a high-performance WALL MT RECEPT designed for rugged military applications. This MIL-DTL-83723 compliant assembly, part of the renowned Series III, features a durable Stainless Steel shell with a passivated finish, ensuring reliability in harsh environments. With a shell size of 20 and socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The threaded locking mechanism guarantees secure connections, while its 600 VAC voltage rating makes it suitable for various power applications. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet specific project requirements. Trust in the Conesys M83723 series for superior quality and performance in your high-reliability connectivity needs.