M83723/82G2232N

Heilind Number:AERM83723/82G2232N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2232N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2232N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82G2232N

Detailed Description

Introducing the M83723/82G2232N, a rugged WALL MT RECEPT designed to meet stringent MIL-DTL-83723 military specifications. This high-performance connector, part of the renowned Series III, features a durable Stainless Steel shell with a Passivated finish, ensuring reliability in harsh environments. With its socket contact type and threaded locking mechanism, it provides secure and stable connections. Supporting wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in application. Rated for up to 600 VAC, it guarantees efficient power transmission. The 22-32 insert arrangement and N keying position ensure proper mating. Ideal for hi-rel applications, the M83723/82G2232N, part of the Conesys M83723 campaign, is a trusted choice for demanding environments. Non-RoHS compliant.