M83723/82G24436

Heilind Number:AERM83723/82G24436
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24436
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24436
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82G24436

Detailed Description

Introducing the M83723/82G24436, a military-grade wall mount receptacle designed to meet the stringent requirements of MIL-DTL-83723 specifications. Part of the Series III connector family, this robust socket features a durable stainless steel shell with a passivated finish for enhanced corrosion resistance. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers reliable connectivity in high-voltage applications up to 600 VAC. The 24-43 insert arrangement with keying position 6 and threaded locking mechanism ensures secure mating, making it ideal for use in demanding environments where reliability is paramount. Compliant with hi-rel standards, the M8372382G24436 is a dependable choice for aerospace, defense, and other mission-critical applications.