M83723/82G2443N

Heilind Number:AERM83723/82G2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2443N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2443N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82G2443N

Detailed Description

Introducing the M83723/82G2443N, a robust WALL MT RECEPT designed for military specifications MIL-DTL-83723. Part of the Series III connectors, this Socket features a durable Stainless Steel shell suitable for demanding environments. With a wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatile connectivity options. The shell type is a Wall Mount Receptacle with a passivated finish, ensuring long-term reliability. Part of the Conesys M83723 campaign, this connector is ideal for high-reliability applications. Meeting stringent quality standards, it boasts a voltage rating of 600 VAC, making it suitable for a wide range of industrial and military uses. The insert arrangement is 24-43 with a threaded locking mechanism, providing secure connections. Trust in the M8372382G2443N for dependable performance in critical operations.