M83723/82K20256

Heilind Number:AERM83723/82K20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K20256
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K20256
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82K20256

Detailed Description

Introducing the M83723/82K20256, a high-performance WALL MT RECEPT designed for rugged military applications. This MIL-DTL-83723 compliant connector, part of the Conesys M83723 series, features a durable Stainless Steel shell for optimal protection in harsh environments. With a shell size of 20 and a Threaded locking mechanism, it ensures secure and reliable connections. The SOCKET contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, offering versatility in wiring configurations. Rated for up to 600 VAC, this connector is suitable for demanding power transmission systems. Its insert arrangement of 20-25 and keying position of 6 facilitate proper mating, while the Passivated shell finish enhances corrosion resistance. With hi-rel performance and meticulous craftsmanship, the M83723/82K20256 is the ideal choice for mission-critical applications in the aerospace, defense, and industrial sectors.