M83723/82R2039N

Heilind Number:AERM83723/82R2039N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R2039N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R2039N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/82R2039N

Detailed Description

Introducing the M83723/82R2039N, a high-performance WALL MT RECEPT circular connector designed for robust military applications. Compliant with MIL-DTL-83723 specifications, this connector, part of the Conesys M83723 campaign, ensures reliable performance in demanding environments. Featuring a Series III design with a shell size of 20, it accommodates socket contact types for secure connections. The aluminum shell material and electroless nickel finish offer durability and corrosion resistance. With a voltage rating of 600 VAC and wire size compatibility ranging from 20 to 16 AWG, this connector is suitable for a wide range of power and signal transmission tasks. The threaded locking mechanism and hi-rel designation further enhance its suitability for mission-critical operations. Trust the M83723/82R2039N for dependable connectivity in aerospace, defense, and other high-reliability applications.