| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82S1203N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/82S1203N L/C |
M83723/82S1203N L/C
| Heilind Number: | AERM83723/82S1203N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82S1203N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
This MIL-DTL-83723 Series III Wall Mount Receptacle, designated as SKU M83723/82S1203N L/C, is a high-reliability connector designed for rugged military applications. Constructed with durable stainless steel shell material and featuring a passivated finish, it ensures corrosion resistance and longevity in harsh environments. With a socket contact type suitable for wire sizes ranging from 20 to 16 AWG, this connector provides secure and efficient power transmission. Rated for 600 VAC, it meets stringent voltage requirements. The insert arrangement of 12-3 and threaded locking mechanism guarantee a secure connection. Please note that this assembly does not ship with contacts, allowing for customization based on specific application needs. Trusted for its reliability, this Conesys M83723 connector is ideal for demanding military and aerospace environments.

