M83723/82W14126

Heilind Number:AERM83723/82W14126
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14126
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14126
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/82W14126

Detailed Description

Introducing the M83723/82W14126, a rugged WALL MT RECEPT designed for military applications. This MIL-DTL-83723 compliant connector from our Conesys Series III line features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. Its Socket contact type accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, making it versatile for various power and signal transmission needs. With a voltage rating of 600 VAC, it guarantees safe and efficient operation. The 14-12 insert arrangement and 6 keying position provide secure mating, while the threaded locking mechanism adds extra protection against vibration and shock. Ideal for hi-rel applications, this M8372382W14126 connector is a trusted choice for demanding military and aerospace systems.