M83723/82W1412N

Heilind Number:AERM83723/82W1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1412N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1412N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/82W1412N

Detailed Description

Introducing the M83723/82W1412N, a rugged and reliable WALL MT RECEPT designed for military applications. Built to meet MIL-DTL-83723 specifications, this connector from the prestigious Conesys M83723 campaign ensures top-tier performance. Featuring a Series III design with a shell size of 14, it offers durable connectivity in demanding environments. The socket contact type accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, guaranteeing secure and efficient power transmission. With a shell finish of Olive Drab Cadmium over Nickel, this connector not only meets high military standards but also provides corrosion resistance. Its threaded locking mechanism and high-rel construction make it ideal for critical missions where reliability is paramount. Trust the M8372382W1412N for your most demanding connectivity needs.