M83723/82W1412N L/C

Heilind Number:AERM83723/82W1412N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1412N L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1412N L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
Without Contacts:Yes
SKU:AERM83723/82W1412N L/C

Detailed Description

The M83723/82W1412N L/C is a rugged WALL MT RECEPT assembly designed for military applications, meeting the stringent MIL-DTL-83723 specifications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 14 and socket contact type suitable for 20 to 16 AWG and 24 to 20 AWG wire sizes, it offers secure and efficient connectivity. The threaded locking mechanism guarantees a stable connection, while the 600 VAC voltage rating makes it ideal for high-power applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trusted for its high reliability, the M8372382W1412NLC is the perfect choice for demanding military and aerospace systems.