| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82W20396 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/82W20396 |
M83723/82W20396
| Heilind Number: | AERM83723/82W20396 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82W20396 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/82W20396, a MIL-DTL-83723 compliant Wall Mount Receptacle designed for rugged environments. Part of the Conesys M83723 series, this connector features a durable aluminum shell with an Olive Drab Cadmium over Nickel finish, ensuring long-lasting performance. With a shell size of 20 and contact type as a socket, it provides reliable connectivity for 20 to 16 AWG and 24 to 20 AWG wires. The threaded locking mechanism and keying position 6 offer secure mating, making it ideal for high-reliability applications. Rated for 600 VAC, this connector, with its 20-39 insert arrangement, is perfect for demanding military and aerospace systems where durability and performance are paramount.

