M83723/82W20398 L/C

Heilind Number:AERM83723/82W20398 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20398 L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20398 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/82W20398 L/C

Detailed Description

The M83723/82W20398 L/C is a rugged and reliable WALL MT RECEPT circular connector, meeting MIL-DTL-83723 military specifications. Part of the Series III lineup, this receptacle features a shell size of 20 with a durable aluminum construction, making it suitable for demanding environments. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Finished in Olive Drab Cadmium Over Nickel, it offers excellent corrosion resistance. With an insert arrangement of 20-39 and a keying position of 8, this connector ensures proper mating in complex systems. The threaded locking mechanism provides secure connections, ideal for high-reliability applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.