| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82W20399 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/82W20399 L/C |
M83723/82W20399 L/C
| Heilind Number: | AERM83723/82W20399 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82W20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
This MIL-DTL-83723 Series III Wall Mount Receptacle is a rugged and reliable solution for your connectivity needs. Featuring a durable aluminum shell with Olive Drab Cadmium over Nickel finish, it offers excellent corrosion resistance. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, making it versatile for various applications. With a voltage rating of 600 VAC, this connector ensures safe and efficient power transmission. The threaded locking mechanism provides secure mating in high vibration environments. Please note that this assembly does not ship with contacts. For high-reliability connections in demanding environments, trust in the Conesys M83723 Series.

