M83723/83A20286

Heilind Number:AERM83723/83A20286
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20286
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20286
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83A20286

Detailed Description

Introducing the WALL MT RECEPT, PIN, 83723 SIII THREADED, a robust and reliable circular connector designed for high-performance military and aerospace applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Conesys M83723 series, guaranteeing exceptional quality and durability. With a shell size of 20, it features a threaded locking mechanism for secure connections. The shell, made of black anodized aluminum, ensures excellent conductivity and corrosion resistance. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in wiring configurations. With a voltage rating of 600 VAC and high reliability (hi_rel), this connector is ideal for demanding environments. The insert arrangement of 20-28 and keying position 6 prevent mismating, while the pin contact type guarantees efficient signal transmission. Trust the M83723/83A20286 for your critical connectivity needs.