| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83A2028Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/83A2028Y L/C |
M83723/83A2028Y L/C
| Heilind Number: | AERM83723/83A2028Y L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83A2028Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/83A2028Y L/C, a high-performance wall mount receptacle designed for military-spec applications. With a durable aluminum shell featuring a black anodized finish, this Series III connector, compliant with MIL-DTL-83723, ensures reliable performance in even the harshest environments. The 20 shell size, contact type pin, and threaded locking mechanism guarantee secure connections, while accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Rated for up to 600 VAC, this assembly, part of the Conesys M83723 series, is ideal for demanding hi-rel scenarios. Please note that this product does not ship with contacts, allowing for customized configurations to meet specific requirements.

