| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83A22326 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AERM83723/83A22326 L/C |
M83723/83A22326 L/C
| Heilind Number: | AERM83723/83A22326 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83A22326 L/C |
| ECAD Model: |
Specifications
Detailed Description
This MIL-DTL-83723 Series III Wall Mount Receptacle, featuring a rugged aluminum shell with a black anodized finish, is designed for high-reliability applications. With a shell size of 22 and a threaded locking mechanism, it ensures secure connections in demanding environments. The insert arrangement of 22-32, along with a keying position of 6, provides precise alignment. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in installation. Rated for 600 VAC, this connector guarantees efficient power transmission. Please note that this assembly does not ship with contacts.

