M83723/83A22327

Heilind Number:AERM83723/83A22327
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A22327
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A22327
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83A22327

Detailed Description

Introducing the M83723/83A22327, a rugged WALL MT RECEPT designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a shell size of 22 with a durable aluminum construction. The contact type is PIN, accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. With a black anodized shell finish, it offers both reliability and corrosion resistance. The insert arrangement is 22-32, with keying position 7 and a threaded locking mechanism for secure connections. Rated for 600 VAC, this high-reliability connector is ideal for demanding applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity with the Conesys M83723.