M83723/83A24439 L/C

Heilind Number:AERM83723/83A24439 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24439 L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24439 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83A24439 L/C

Detailed Description

Introducing the WALL MT RECEPT, PIN, 83723 SIII THREADED—a rugged and reliable circular connector designed for high-performance applications. Built to MIL-DTL-83723 military specifications, this connector from Series III features a durable aluminum shell with a black anodized finish, ensuring superior protection against harsh environments. With a shell size of 24 and contact type of pin, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The insert arrangement, keying position, and locking mechanism (threaded) are meticulously engineered for secure and precise connections. Ideal for use in aerospace, defense, and industrial settings, this connector guarantees optimal performance under demanding conditions. Please note that this assembly does not ship with contacts. Trust in the quality and reliability of the Conesys M83723 series for your connectivity needs. ( M83723/83A24439 L/C)