M83723/83G1412N

Heilind Number:AERM83723/83G1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1412N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83G1412N

Detailed Description

Introducing the M83723/83G1412N, a rugged and reliable WALL MT RECEPT designed for military-grade applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III family, known for its exceptional performance in harsh environments. Featuring a durable stainless steel shell with a passivated finish, it ensures long-lasting durability. The contact type is a Pin, suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC, it guarantees secure and efficient power transmission. The shell's Wall Mount Receptacle design, along with the threaded locking mechanism, offers easy and secure installation. Perfect for hi-rel situations, the M83723/83G1412N is a vital component in critical systems.