| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83G20256 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/83G20256 |
M83723/83G20256
| Heilind Number: | AERM83723/83G20256 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83G20256 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/83G20256, a MIL-DTL-83723 compliant wall mount receptacle designed for high-reliability applications. Part of the Series III line, this connector features a durable stainless steel shell with a passivated finish, ensuring long-lasting performance in harsh environments. With a threaded locking mechanism and keying position 6, it provides secure and precise connections. Accommodating wire sizes from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in installation. Rated for up to 600 VAC, it guarantees reliable power transmission. The M8372383G20256 is the ideal solution for military, aerospace, and other hi-rel industries where durability and performance are paramount.

