M83723/83G20288

Heilind Number:AERM83723/83G20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G20288
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G20288
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83G20288

Detailed Description

Introducing the M83723/83G20288, a rugged and reliable wall mount receptacle designed for military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable stainless steel shell with a passivated finish, ensuring long-lasting performance in harsh environments. With a contact type of pin and shell size 20, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The threaded locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for high-power applications. Its insert arrangement of 20-28 and keying position of 8 offer easy identification and assembly. Ideal for hi-rel applications, the M83723/83G20288 is a trusted solution for demanding military and aerospace connectivity needs.