Introducing the M83723/83G22329, a robust WALL MT RECEPT designed for military-grade applications. This MIL-DTL-83723 compliant connector, part of the Series III, features a durable Stainless Steel shell with a passivated finish for enhanced longevity. With a shell size of 22 and pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, ensuring reliable connectivity in demanding environments. The threaded locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for high-power applications. Perfect for use in Circular MIL Spec Connectors, this hi-rel component, part of the Conesys M83723 campaign, guarantees performance and durability in mission-critical operations.