M83723/83K20259

Heilind Number:AERM83723/83K20259
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K20259
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K20259
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83K20259

Detailed Description

Introducing the M83723/83K20259, a rugged and reliable wall mount receptacle designed for military and high-reliability applications. Built to stringent MIL-DTL-83723 specifications, this connector from the Conesys M83723 series is a crucial component for secure and durable connectivity. Featuring a Series III shell with a size 20, it ensures a perfect fit for your needs. The contact type is a pin, made of high-quality stainless steel for maximum conductivity and longevity. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile compatibility. With a voltage rating of 600 VAC, it guarantees safe and efficient operation in demanding environments. The insert arrangement is 20-25, with keying position 9 and a threaded locking mechanism for added security. Trust the M83723/83K20259 for your critical circular connector requirements, where performance and reliability are paramount.