M83723/83K2028Y L/C

Heilind Number:AERM83723/83K2028Y L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2028Y L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2028Y L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:Y
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83K2028Y L/C

Detailed Description

The M83723/83K2028Y L/C is a high-performance military-grade wall mount receptacle designed for rugged applications. Compliant with MIL-DTL-83723 specifications, this connector from the Conesys M83723 series features a durable stainless steel shell with a passivated finish, ensuring reliable performance in demanding environments. With a shell size of 20 and contact type pin, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The threaded locking mechanism and Y keying position provide secure mating, while the 600 VAC voltage rating guarantees safe and efficient operation. Please note, this assembly does not ship with contacts, allowing for customized configurations. Ideal for use in aerospace, defense, and other high-reliability applications, the M83723/83K2028Y L/C is a dependable solution for your connectivity needs.