M83723/83K2443N

Heilind Number:AERM83723/83K2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K2443N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/83K2443N

Detailed Description

Introducing the M83723/83K2443N, a high-performance WALL MT RECEPT designed for stringent military applications. Meeting MIL-DTL-83723 specifications, this rugged connector from the Series III offers reliable connectivity in demanding environments. Featuring a durable Stainless Steel shell with a Passivated finish, it ensures long-term durability. The threaded shell design provides secure mating, making it ideal for critical connections. With a voltage rating of 600 VAC and accommodating wire sizes ranging from 20 to 16 AWG, this connector is suitable for a wide range of power and signal transmission needs. Designed for insert arrangement 24-43 and with a keying position of N, it offers precise compatibility. Its Hi-Rel construction and compliance with Conesys M83723 standards guarantee exceptional quality and performance. Upgrade to the M8372383K2443N for robust and dependable circular connector solutions in aerospace, defense, and other high-reliability applications.